Part Details for KGM31BR71A683MT by Kyocera AVX Components
Overview of KGM31BR71A683MT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71A683MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71A683MTTR-ND
|
DigiKey | CAP CER 0.068UF 10V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0591 | Buy Now |
DISTI #
581-KGM31BR71A683MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .068uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
Part Details for KGM31BR71A683MT
KGM31BR71A683MT CAD Models
KGM31BR71A683MT Part Data Attributes
|
KGM31BR71A683MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71A683MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71A683MT
This table gives cross-reference parts and alternative options found for KGM31BR71A683MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71A683MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06ZC683MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A683MT vs LD06ZC683MAX2A |
1206ZC683MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A683MT vs 1206ZC683MAT9A |
1206ZC683MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A683MT vs 1206ZC683MA79A |
1206ZC683MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A683MT vs 1206ZC683MAT7A |
LD06ZC683MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A683MT vs LD06ZC683MAX4A |