Part Details for KGM31BR71H102MT by Kyocera AVX Components
Overview of KGM31BR71H102MT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H102MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H102MTCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3580 In Stock |
|
$0.0341 / $0.2400 | Buy Now |
DISTI #
KGM31BR71H102MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0135 | Buy Now |
DISTI #
KGM31BR71H102MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BR71H102MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0330 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0294 | Buy Now |
DISTI #
KGM31BR71H102MT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±20%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0171 | RFQ |
DISTI #
KGM31BR71H102MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H102MT
KGM31BR71H102MT CAD Models
KGM31BR71H102MT Part Data Attributes
|
KGM31BR71H102MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H102MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H102MT
This table gives cross-reference parts and alternative options found for KGM31BR71H102MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H102MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C102MZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZT6AA3 |
MA1206XR-102M-500PR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31BR71H102MT vs MA1206XR-102M-500PR |
12065C102M4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs 12065C102M4U2A |
BC065C102MZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZJ6SA3 |
BC065C102MZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZT6AA1 |
AP065C102MQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs AP065C102MQB2A |
BC065C102MZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZB1SA2 |
BC065C102MZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZB1AA2 |
BC065C102MZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZJ3AA3 |
BC065C102MZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102MT vs BC065C102MZT1AA3 |