Part Details for KGM31BR71H103KM by Kyocera AVX Components
Overview of KGM31BR71H103KM by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H103KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H103KMCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9430 In Stock |
|
$0.0375 / $0.2600 | Buy Now |
DISTI #
581-KGM31BR71H103KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0270 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
12065C103KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR71H103KM 50V 0.01uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0249 / $0.0260 | Buy Now |
DISTI #
KGM31BR71H103KM
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0164 | RFQ |
DISTI #
KGM31BR71H103KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H103KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H103KM
KGM31BR71H103KM CAD Models
KGM31BR71H103KM Part Data Attributes
|
KGM31BR71H103KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H103KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H103KM
This table gives cross-reference parts and alternative options found for KGM31BR71H103KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H103KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs 12065C103KA79A |
CS3216X7R103K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samwha Electronics | KGM31BR71H103KM vs CS3216X7R103K500NRB |
MA1206XR-103K-500 | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H103KM vs MA1206XR-103K-500 |
MA1206XR-103K-500PR | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H103KM vs MA1206XR-103K-500PR |
LD065C103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs LD065C103KAX9A |
KAM31BR71H103KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs KAM31BR71H103KM |
12065C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs 12065C103KA77A |
KAF31BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs KAF31BR71H103KT |
AP065C103KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H103KM vs AP065C103KQU4A |
KGF31BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KM vs KGF31BR71H103KT |