Part Details for KGM31BR71H103KT by Kyocera AVX Components
Overview of KGM31BR71H103KT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H103KTCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247200 In Stock |
|
$0.0242 / $0.2100 | Buy Now |
DISTI #
581-KGM31BR71H103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 1206 10% RoHS: Compliant | 16106 |
|
$0.0270 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
12065C103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR71H103KT 50V 0.01uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 192000 In Stock |
|
$0.0257 / $0.0388 | Buy Now |
DISTI #
KGM31BR71H103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 7994 |
|
$0.0161 / $0.1370 | Buy Now |
DISTI #
KGM31BR71H103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for KGM31BR71H103KT
KGM31BR71H103KT CAD Models
KGM31BR71H103KT Part Data Attributes
|
KGM31BR71H103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H103KT
This table gives cross-reference parts and alternative options found for KGM31BR71H103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs 12065C103KA79A |
CS3216X7R103K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samwha Electronics | KGM31BR71H103KT vs CS3216X7R103K500NRB |
MA1206XR-103K-500 | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H103KT vs MA1206XR-103K-500 |
MA1206XR-103K-500PR | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H103KT vs MA1206XR-103K-500PR |
LD065C103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs LD065C103KAX9A |
KAM31BR71H103KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs KAM31BR71H103KM |
12065C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs 12065C103KA77A |
KGM31BR71H103KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs KGM31BR71H103KM |
KAF31BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103KT vs KAF31BR71H103KT |
AP065C103KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H103KT vs AP065C103KQU4A |