There are no models available for this part yet.
Overview of KGM31BR71H104MM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BR71H104MM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H104MMCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0265 / $0.2100 | Buy Now | |
DISTI #
KGM31BR71H104MM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0405 | Buy Now | |
DISTI #
KGM31BR71H104MM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM31BR71H104MM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 1206 20 % RoHS: Compliant | 0 |
|
$0.0270 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now | ||
DISTI #
KGM31BR71H104MM
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±20%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0239 | RFQ | |
DISTI #
KGM31BR71H104MM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31BR71H104MM by Kyocera AVX Components
Part Data Attributes for KGM31BR71H104MM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BR71H104MM
This table gives cross-reference parts and alternative options found for KGM31BR71H104MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H104MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B104M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | PILKOR Electronics Co Ltd | KGM31BR71H104MM vs 1206B104M500NT |
12065C104MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31BR71H104MM vs 12065C104MAZ2A |
CL31B104MBCNCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H104MM vs CL31B104MBCNCNC |
CL31B104MBCANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H104MM vs CL31B104MBCANNC |
C1206F104M5RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, | KEMET Corporation | KGM31BR71H104MM vs C1206F104M5RAC7210 |
BC065C104MZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104MM vs BC065C104MZB3AA0 |
CL31B104MBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H104MM vs CL31B104MBNB |
BC065C104MZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104MM vs BC065C104MZT9AA0 |
C1206J104M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71H104MM vs C1206J104M5RACTU |
CS3216X7R104M500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samwha Electronics | KGM31BR71H104MM vs CS3216X7R104M500NRB |