Part Details for KGM31BR71H123MT by Kyocera AVX Components
Overview of KGM31BR71H123MT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H123MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31BR71H123MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H123MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H123MT
KGM31BR71H123MT CAD Models
KGM31BR71H123MT Part Data Attributes
|
KGM31BR71H123MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H123MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H123MT
This table gives cross-reference parts and alternative options found for KGM31BR71H123MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H123MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C123MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT1SA3 |
CL31B123MBCNCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H123MT vs CL31B123MBCNCNC |
MA1206XR-123M-500ER | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31BR71H123MT vs MA1206XR-123M-500ER |
CL31B123MBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H123MT vs CL31B123MBNF |
BC065C123MZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT3SA1 |
BC065C123MZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT9SA0 |
BC065C123MZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT6SA1 |
BC065C123MZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZB6AA2 |
BC065C123MZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT1SA0 |
BC065C123MZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H123MT vs BC065C123MZT9SA2 |