Part Details for KGM31BR71H152JT by Kyocera AVX Components
Overview of KGM31BR71H152JT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H152JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H152JTCT-ND
|
DigiKey | CAP CER 1500PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0423 / $0.2800 | Buy Now |
DISTI #
581-KGM31BR71H152JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 1206 5% | 0 |
|
$0.0410 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
Part Details for KGM31BR71H152JT
KGM31BR71H152JT CAD Models
KGM31BR71H152JT Part Data Attributes
|
KGM31BR71H152JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H152JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H152JT
This table gives cross-reference parts and alternative options found for KGM31BR71H152JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H152JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD065C152JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H152JT vs LD065C152JAX2A |
223858155525 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR71H152JT vs 223858155525 |
12062R152J9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR71H152JT vs 12062R152J9B20D |
LD065C152JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H152JT vs LD065C152JAB9A |
12062R152J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR71H152JT vs 12062R152J9B30D |
LD065C152JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H152JT vs LD065C152JAX9A |
LD065C152JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H152JT vs LD065C152JAX4A |
CS1206JR9152 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H152JT vs CS1206JR9152 |
CS1206JP9152 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H152JT vs CS1206JP9152 |