Part Details for KGM31BR71H153JT by Kyocera AVX Components
Overview of KGM31BR71H153JT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H153JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H153JTCT-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11212 In Stock |
|
$0.0450 / $0.2200 | Buy Now |
DISTI #
V72:2272_10673629
|
Arrow Electronics | Cap Ceramic 0.015uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 282 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1916 Container: Cut Strips | Americas - 282 |
|
$0.0439 | Buy Now |
DISTI #
12065C153JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H153JT NEW GLOBAL PN 50V .015uF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
KGM31BR71H153JT
|
TME | Capacitor: ceramic, MLCC, 15nF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0275 | RFQ |
DISTI #
KGM31BR71H153JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H153JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H153JT
KGM31BR71H153JT CAD Models
KGM31BR71H153JT Part Data Attributes
|
KGM31BR71H153JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H153JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H153JT
This table gives cross-reference parts and alternative options found for KGM31BR71H153JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H153JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF31BR71H153JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H153JT vs KGF31BR71H153JT |
CS1206JP9153 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H153JT vs CS1206JP9153 |
LD065C153JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H153JT vs LD065C153JAB9A |
AP065C153JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H153JT vs AP065C153JQU4A |
CS1206JR9153 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H153JT vs CS1206JR9153 |
AP065C153JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H153JT vs AP065C153JQU2A |
12065C153JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H153JT vs 12065C153JA79A |
LD065C153JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H153JT vs LD065C153JAX9A |
CS1206JPX7R9BB153 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H153JT vs CS1206JPX7R9BB153 |
12065C153JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H153JT vs 12065C153JA77A |