Part Details for KGM31BR71H273KT by Kyocera AVX Components
Overview of KGM31BR71H273KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H273KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H273KTCT-ND
|
DigiKey | CAP CER 0.027UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1689 In Stock |
|
$0.0362 / $0.1900 | Buy Now |
DISTI #
KGM31BR71H273KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H273KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BR71H273KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H273KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
581-KGM31BR71H273KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .027uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0293 | Buy Now |
DISTI #
12065C273KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H273KT NEW GLOBAL PN 50V 0.027u A 581-KGM31BR71H273KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0291 / $0.0301 | Buy Now |
DISTI #
KGM31BR71H273KT
|
TME | Capacitor: ceramic, MLCC, 27nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0188 | RFQ |
DISTI #
KGM31BR71H273KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H273KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H273KT
KGM31BR71H273KT CAD Models
KGM31BR71H273KT Part Data Attributes
|
KGM31BR71H273KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H273KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H273KT
This table gives cross-reference parts and alternative options found for KGM31BR71H273KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H273KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C273KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs BC065C273KZJ1AA0 |
C3216X7R273KGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Darfon Corporation | KGM31BR71H273KT vs C3216X7R273KGWS |
12062R273K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR71H273KT vs 12062R273K9B20D |
BC065C273KZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs BC065C273KZT3AA2 |
BC065C273KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs BC065C273KZB9SA1 |
CS1206KPX7R9BB273 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H273KT vs CS1206KPX7R9BB273 |
AP065C273KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs AP065C273KQB2A |
BC065C273KZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs BC065C273KZT1SA3 |
12065C273KA72A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Kyocera AVX Components | KGM31BR71H273KT vs 12065C273KA72A |
12065C273KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H273KT vs 12065C273KAT7A |