There are no models available for this part yet.
Overview of KGM31BR71H473KM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BR71H473KM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H473KMCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
874 In Stock |
|
$0.0315 / $0.2400 | Buy Now | |
DISTI #
KGM31BR71H473KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31BR71H473KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 | Buy Now | |
DISTI #
581-KGM31BR71H473KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0293 | Buy Now | ||
DISTI #
KGM31BR71H473KM
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0188 | RFQ | |
DISTI #
KGM31BR71H473KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31BR71H473KM by Kyocera AVX Components
Part Data Attributes for KGM31BR71H473KM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BR71H473KM
This table gives cross-reference parts and alternative options found for KGM31BR71H473KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H473KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C473KZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H473KM vs BC065C473KZJ9AA1 |
BC065C473KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H473KM vs BC065C473KZJ6SA3 |
CL31B473KBCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H473KM vs CL31B473KBCNLNL |
C1206F473K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | KGM31BR71H473KM vs C1206F473K5RACAUTO7210 |
C1206J473K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71H473KM vs C1206J473K5RACTU |
C1206F473K5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | KGM31BR71H473KM vs C1206F473K5RAL7215 |
AP065C473KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H473KM vs AP065C473KQU2A |
GRM319R71H473KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | KGM31BR71H473KM vs GRM319R71H473KA01D |
BC065C473KZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H473KM vs BC065C473KZB6SA3 |
BC065C473KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H473KM vs BC065C473KZJ9AA0 |