Part Details for KGM31BR71H823JM by Kyocera AVX Components
Overview of KGM31BR71H823JM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H823JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H823JMTR-ND
|
DigiKey | CAP CER 0.082UF 50V X7R 1206 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0655 | Buy Now |
DISTI #
581-KGM31BR71H823JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .082uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0526 | Buy Now |
Part Details for KGM31BR71H823JM
KGM31BR71H823JM CAD Models
KGM31BR71H823JM Part Data Attributes
|
KGM31BR71H823JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H823JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H823JM
This table gives cross-reference parts and alternative options found for KGM31BR71H823JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H823JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C823JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs 12065C823JA79A |
KGM31BR71H823JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs KGM31BR71H823JT |
12065C823JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs 12065C823JAT7A |
AP065C823JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H823JM vs AP065C823JQU2A |
LD065C823JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs LD065C823JAB4A |
LD065C823JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs LD065C823JAB2A |
AP065C823JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H823JM vs AP065C823JQU4A |
12065C823JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM31BR71H823JM vs 12065C823JAT4A |
LD065C823JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H823JM vs LD065C823JAB9A |