Part Details for KGM31BR72A393JT by Kyocera AVX Components
Overview of KGM31BR72A393JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR72A393JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR72A393JTTR-ND
|
DigiKey | CAP CER 0.039UF 100V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0686 | Buy Now |
DISTI #
KGM31BR72A393JT
|
Avnet Americas | Cap Ceramic 0.039uF 100V X7R 5% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BR72A393JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BR72A393JT
|
Avnet Americas | Cap Ceramic 0.039uF 100V X7R 5% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BR72A393JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
581-KGM31BR72A393JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .039uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
KGM31BR72A393JT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .039uF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0690 | Buy Now |
Part Details for KGM31BR72A393JT
KGM31BR72A393JT CAD Models
KGM31BR72A393JT Part Data Attributes
|
KGM31BR72A393JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR72A393JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR72A393JT
This table gives cross-reference parts and alternative options found for KGM31BR72A393JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR72A393JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y393J1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM31BR72A393JT vs C1206Y393J1RAL7215 |
C1206S393J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.039uF, 1206 | KEMET Corporation | KGM31BR72A393JT vs C1206S393J1RACTM |
1206X393J101GT-035-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.039uF, 1206 | Capax Technologies Inc | KGM31BR72A393JT vs 1206X393J101GT-035-B |
C1206X393J1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1306, | KEMET Corporation | KGM31BR72A393JT vs C1206X393J1RAL7215 |
C1206X393J101RBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Holy Stone Enterprise Co Ltd | KGM31BR72A393JT vs C1206X393J101RBO |
12061C393JA74A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Kyocera AVX Components | KGM31BR72A393JT vs 12061C393JA74A |
C1206T393J1RAC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | KGM31BR72A393JT vs C1206T393J1RAC7210 |
1206X393J101SNT-035-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.039uF, 1206 | Capax Technologies Inc | KGM31BR72A393JT vs 1206X393J101SNT-035-A |
C1206S393J1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.039uF, 1206 | KEMET Corporation | KGM31BR72A393JT vs C1206S393J1RALTU |
C1206S393J1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | KGM31BR72A393JT vs C1206S393J1RAC7215 |