Part Details for KGM31BR72A682JT by Kyocera AVX Components
Overview of KGM31BR72A682JT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR72A682JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR72A682JTCT-ND
|
DigiKey | CAP CER 6800PF 100V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13136 In Stock |
|
$0.0546 / $0.3400 | Buy Now |
DISTI #
KGM31BR72A682JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A682JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
KGM31BR72A682JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A682JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BR72A682JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0512 | Buy Now |
DISTI #
KGM31BR72A682JT
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 100V, X7R, ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0564 | RFQ |
DISTI #
KGM31BR72A682JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 100 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A682JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR72A682JT
KGM31BR72A682JT CAD Models
KGM31BR72A682JT Part Data Attributes
|
KGM31BR72A682JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR72A682JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR72A682JT
This table gives cross-reference parts and alternative options found for KGM31BR72A682JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR72A682JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061C682JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A682JT vs BC061C682JZT9AA2 |
CL31B682JCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Samsung Electro-Mechanics | KGM31BR72A682JT vs CL31B682JCND |
GMG31X7R682J100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BR72A682JT vs GMG31X7R682J100NT-4 |
CL31B682JCCNNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Samsung Electro-Mechanics | KGM31BR72A682JT vs CL31B682JCCNNNL |
CC1206JPX7R0B682 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | YAGEO Corporation | KGM31BR72A682JT vs CC1206JPX7R0B682 |
BC061C682JZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A682JT vs BC061C682JZT6AA0 |
C1206X682J101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Holy Stone Enterprise Co Ltd | KGM31BR72A682JT vs C1206X682J101TB |
C1206X682J101BBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Holy Stone Enterprise Co Ltd | KGM31BR72A682JT vs C1206X682J101BBO |
CS1206JRX7R0BB682 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR72A682JT vs CS1206JRX7R0BB682 |
BC061C682JZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A682JT vs BC061C682JZJ3SA0 |