Part Details for KGM31DCG2J150KU by Kyocera AVX Components
Overview of KGM31DCG2J150KU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG2J150KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31DCG2J150KU
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGM31DCG2J150KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1962 | Buy Now |
DISTI #
581-KGM31DCG2J150KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 15pF C0G 1206 1 0% RoHS: Compliant | 0 |
|
$0.2540 / $0.2890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |