Part Details for KGM31DCG3A220KU by Kyocera AVX Components
Overview of KGM31DCG3A220KU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG3A220KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31DCG3A220KU
|
TME | Capacitor: ceramic, MLCC, 22pF, 1kV, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0670 | RFQ |
DISTI #
C1S127010681907
|
Chip1Stop | Capacitor Ceramic Multilayer | 8000 |
|
$0.0669 / $0.0670 | Buy Now |