Part Details for KGM31DCG3D390JU by Kyocera AVX Components
Overview of KGM31DCG3D390JU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG3D390JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31DCG3D390JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 39pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.2310 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
1206GA390JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DCG3D390JU NEW GLOBAL PN 39PF 2KV 5% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3000 / $0.3060 | Buy Now |
DISTI #
KGM31DCG3D390JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 39pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2600 | Buy Now |
Part Details for KGM31DCG3D390JU
KGM31DCG3D390JU CAD Models
KGM31DCG3D390JU Part Data Attributes
|
KGM31DCG3D390JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DCG3D390JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DCG3D390JU
This table gives cross-reference parts and alternative options found for KGM31DCG3D390JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DCG3D390JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206GA390JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3D390JU vs 1206GA390JAZ9A |
1206GA390JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3D390JU vs 1206GA390JAZ3A |
1206GA390JAT9A | Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206 | Kyocera AVX Components | KGM31DCG3D390JU vs 1206GA390JAT9A |