Part Details for KGM31DR72A104JL by Kyocera AVX Components
Overview of KGM31DR72A104JL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DR72A104JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31DR72A104JLCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21166 In Stock |
|
$0.0546 / $0.3400 | Buy Now |
DISTI #
KGM31DR72A104JL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 5% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: KGM31DR72A104JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31DR72A104JL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 5% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: KGM31DR72A104JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
581-KGM31DR72A104JL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 1206 5 % RoHS: Compliant | 0 |
|
$0.0530 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0512 | Buy Now |
DISTI #
KGM31DR72A104JL
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±5%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0512 | RFQ |
Part Details for KGM31DR72A104JL
KGM31DR72A104JL CAD Models
KGM31DR72A104JL Part Data Attributes
|
KGM31DR72A104JL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DR72A104JL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DR72A104JL
This table gives cross-reference parts and alternative options found for KGM31DR72A104JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72A104JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061C104JA72A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1206 (3216 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31DR72A104JL vs 12061C104JA72A |
KGM31DR72A104JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72A104JL vs KGM31DR72A104JU |
AC20ZE104JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KGM31DR72A104JL vs AC20ZE104JT3 |
NMC-A1206X7R104J100EQYF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | NIC Components Corp | KGM31DR72A104JL vs NMC-A1206X7R104J100EQYF |
AC20ZE104JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KGM31DR72A104JL vs AC20ZE104JT5 |
12061C104JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72A104JL vs 12061C104JAZ4A |
12061C104JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31DR72A104JL vs 12061C104JAZ2A |
AN20ZE104J-- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KGM31DR72A104JL vs AN20ZE104J-- |
12061C104JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31DR72A104JL vs 12061C104JAT2A |
AN20ZE0104J-- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72A104JL vs AN20ZE0104J-- |