Part Details for KGM31DR72D153KU by Kyocera AVX Components
Overview of KGM31DR72D153KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DR72D153KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31DR72D153KUCT-ND
|
DigiKey | CAP CER 0.015UF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3900 In Stock |
|
$0.0572 / $0.3500 | Buy Now |
DISTI #
KGM31DR72D153KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72D153KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0464 / $0.0493 | Buy Now |
DISTI #
KGM31DR72D153KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72D153KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31DR72D153KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .015uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0720 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0304 | Buy Now |
DISTI #
12062C153KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DR72D153KU NEW GLOBAL PN 200V .015u A 581-KGM31DR72D153KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0580 / $0.0750 | Buy Now |
DISTI #
KGM31DR72D153KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .015uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
KGM31DR72D153KU
|
TME | Capacitor: ceramic, MLCC, 15nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0256 | RFQ |
DISTI #
KGM31DR72D153KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72D153KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31DR72D153KU
KGM31DR72D153KU CAD Models
KGM31DR72D153KU Part Data Attributes
|
KGM31DR72D153KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DR72D153KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DR72D153KU
This table gives cross-reference parts and alternative options found for KGM31DR72D153KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72D153KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X7R1206JTTD153K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KGM31DR72D153KU vs X7R1206JTTD153K |
AN20ZF153KT3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | KGM31DR72D153KU vs AN20ZF153KT3 |
AC20ZF153K- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | KGM31DR72D153KU vs AC20ZF153K- |
AN20ZF0153K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72D153KU vs AN20ZF0153K-- |
AC20ZF153KT5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | KGM31DR72D153KU vs AC20ZF153KT5 |
AN20ZF153K- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | KGM31DR72D153KU vs AN20ZF153K- |
G1206R153KNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Walsin Technology Corporation | KGM31DR72D153KU vs G1206R153KNT |
KGM31DR72D153KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72D153KU vs KGM31DR72D153KL |
G1206R153KNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Walsin Technology Corporation | KGM31DR72D153KU vs G1206R153KNB |
AC20ZF153KT3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | KGM31DR72D153KU vs AC20ZF153KT3 |