Part Details for KGM31DR72H472JU by Kyocera AVX Components
Overview of KGM31DR72H472JU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KGM31DR72H472JU
KGM31DR72H472JU CAD Models
KGM31DR72H472JU Part Data Attributes
|
KGM31DR72H472JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DR72H472JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DR72H472JU
This table gives cross-reference parts and alternative options found for KGM31DR72H472JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72H472JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H2H472J2BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Suntan Capacitors | KGM31DR72H472JU vs TS18H2H472J2BB |
CHV1206X500472JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM31DR72H472JU vs CHV1206X500472JXT |
12067C472JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H472JU vs 12067C472JAZ4A |
TS18H2H472J2TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Suntan Capacitors | KGM31DR72H472JU vs TS18H2H472J2TB |
12067C472JAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 500V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31DR72H472JU vs 12067C472JAT2A |
12067C472JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H472JU vs 12067C472JAZ2A |
12067C472JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H472JU vs 12067C472JAT4A |
CHV1206A500472JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Cal-Chip Electronics | KGM31DR72H472JU vs CHV1206A500472JXT |