Part Details for KGM31DR72J471KU by Kyocera AVX Components
Overview of KGM31DR72J471KU by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DR72J471KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31DR72J471KU
|
TME | Capacitor: ceramic, MLCC, 470pF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0443 | RFQ |