Part Details for KGM31HR51C475KL by Kyocera AVX Components
Overview of KGM31HR51C475KL by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HR51C475KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31HR51C475KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1206 1 0% RoHS: Compliant | 0 |
|
$0.1230 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0865 | Buy Now |
DISTI #
KGM31HR51C475KL
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0990 | RFQ |
Part Details for KGM31HR51C475KL
KGM31HR51C475KL CAD Models
KGM31HR51C475KL Part Data Attributes
|
KGM31HR51C475KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HR51C475KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HR51C475KL
This table gives cross-reference parts and alternative options found for KGM31HR51C475KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR51C475KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R160-475KPU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | KGM31HR51C475KL vs C1206X5R160-475KPU |
C1206X5R160-475KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | KGM31HR51C475KL vs C1206X5R160-475KPD |
GMC31X5R475K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Cal-Chip Electronics | KGM31HR51C475KL vs GMC31X5R475K16NTD |
CE1206-475-K016XBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | KGM31HR51C475KL vs CE1206-475-K016XBS |
C1206X5R160-475KPBE | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | KGM31HR51C475KL vs C1206X5R160-475KPBE |
CE1206-475-K016XTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | KGM31HR51C475KL vs CE1206-475-K016XTQ |
NMC1206X5R475K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | NIC Components Corp | KGM31HR51C475KL vs NMC1206X5R475K16TRPLPF |
NMC1206X5R475K16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | NIC Components Corp | KGM31HR51C475KL vs NMC1206X5R475K16TRPLP |
C1206X5R160-475KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | KGM31HR51C475KL vs C1206X5R160-475KGR |
C1206X5R160-475KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | KGM31HR51C475KL vs C1206X5R160-475KGD |