Part Details for KGM31HR71E225KU by Kyocera AVX Components
Overview of KGM31HR71E225KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HR71E225KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31HR71E225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 |
|
$0.0444 | Buy Now |
DISTI #
KGM31HR71E225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31HR71E225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% RoHS: Compliant | 0 |
|
$0.0940 / $0.4800 | Order Now |
|
Future Electronics | 2.2 F 10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0870 | Buy Now |
DISTI #
12063C225KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71E225KU NEW GLOBAL PN 25V 2.2uF A 581-KGM31HR71E225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0780 | Buy Now |
DISTI #
KGM31HR71E225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0318 | RFQ |
DISTI #
KGM31HR71E225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
KGM31HR71E225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31HR71E225KU
KGM31HR71E225KU CAD Models
KGM31HR71E225KU Part Data Attributes
|
KGM31HR71E225KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HR71E225KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HR71E225KU
This table gives cross-reference parts and alternative options found for KGM31HR71E225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR71E225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-225KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71E225KU vs C1206X7R250-225KPP |
C1206X7R250-225KGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71E225KU vs C1206X7R250-225KGR |
C1206X7R250-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | KGM31HR71E225KU vs C1206X7R250-225KPBE |
NMC1206X7R225K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31HR71E225KU vs NMC1206X7R225K25TRPLP3KF |
C1206X7R250-225KPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71E225KU vs C1206X7R250-225KPE |
C1206X7R250-225KGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71E225KU vs C1206X7R250-225KGD |
NMC1206X7R225K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31HR71E225KU vs NMC1206X7R225K25TRP3KF |
GMC31X7R225K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31HR71E225KU vs GMC31X7R225K25NT |
MA1206XR-225K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31HR71E225KU vs MA1206XR-225K-250G |
NMC1206X7R225K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31HR71E225KU vs NMC1206X7R225K25TRPF |