Part Details for KGM31HR71E474KL by Kyocera AVX Components
Overview of KGM31HR71E474KL by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HR71E474KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31HR71E474KLTR-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 1206 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 | Buy Now |
DISTI #
KGM31HR71E474KL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E474KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 | Buy Now |
DISTI #
KGM31HR71E474KL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E474KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31HR71E474KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 1206 1 0% RoHS: Compliant | 0 |
|
$0.0520 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0465 | Buy Now |
DISTI #
KGM31HR71E474KL
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0319 | RFQ |
DISTI #
KGM31HR71E474KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E474KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31HR71E474KL
KGM31HR71E474KL CAD Models
KGM31HR71E474KL Part Data Attributes
|
KGM31HR71E474KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HR71E474KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HR71E474KL
This table gives cross-reference parts and alternative options found for KGM31HR71E474KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR71E474KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-474-K025RBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71E474KL vs CE1206-474-K025RBQ |
MA1206XR474K250R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RFE International Inc | KGM31HR71E474KL vs MA1206XR474K250R |
1206Y474KXPB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1307, | SRT Micro Ceramique | KGM31HR71E474KL vs 1206Y474KXPB |
CE1206-474-K025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71E474KL vs CE1206-474-K025RTQ |
GMC31X7R474K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31HR71E474KL vs GMC31X7R474K25NTD |
MA1206XR-474K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31HR71E474KL vs MA1206XR-474K-250G |
1206Y474KXPV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1307, | SRT Micro Ceramique | KGM31HR71E474KL vs 1206Y474KXPV |
CE1206-474-K025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71E474KL vs CE1206-474-K025RBS |