There are no models available for this part yet.
Overview of KGM31HR71H474MU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31HR71H474MU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31HR71H474MUCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3348 In Stock |
|
$0.0786 / $0.4500 | Buy Now | |
DISTI #
KGM31HR71H474MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71H474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0583 / $0.0660 | Buy Now | |
DISTI #
KGM31HR71H474MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71H474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | 1206 | 50 VDC | X7R | 470 nf | 20% | General | Sn | T&R 7in (180mm) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0669 / $0.0790 | Buy Now | ||
DISTI #
KGM31HR71H474MU
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0188 | RFQ | |
DISTI #
KGM31HR71H474MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71H474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31HR71H474MU by Kyocera AVX Components
Part Data Attributes for KGM31HR71H474MU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31HR71H474MU
This table gives cross-reference parts and alternative options found for KGM31HR71H474MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR71H474MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-474-M050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71H474MU vs CE1206-474-M050RTW |
1206Y474MAPB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1307, | SRT Micro Ceramique | KGM31HR71H474MU vs 1206Y474MAPB |
1206Y474MAPV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1307, | SRT Micro Ceramique | KGM31HR71H474MU vs 1206Y474MAPV |
CE1206-474-M050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71H474MU vs CE1206-474-M050RBQ |
MA1206XR-474M-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31HR71H474MU vs MA1206XR-474M-500G |
GMC31X7R474M50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31HR71H474MU vs GMC31X7R474M50NT |
CE1206-474-M050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71H474MU vs CE1206-474-M050RTQ |
CE1206-474-M050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71H474MU vs CE1206-474-M050RBS |
GMC31X7R474M50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Cal-Chip Electronics | KGM31HR71H474MU vs GMC31X7R474M50NTD |
CE1206-474-M050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | RCD Components Inc | KGM31HR71H474MU vs CE1206-474-M050RBW |