Part Details for KGM31MR71E154JU by Kyocera AVX Components
Overview of KGM31MR71E154JU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31MR71E154JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31MR71E154JUCT-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$0.0661 / $0.3900 | Buy Now |
DISTI #
KGM31MR71E154JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71E154JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 | Buy Now |
DISTI #
581-KGM31MR71E154JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .15uF X7R 1206 5 % RoHS: Compliant | 0 |
|
$0.0640 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0629 | Buy Now |
DISTI #
KGM31MR71E154JU
|
Avnet Abacus | (Alt: KGM31MR71E154JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM31MR71E154JU
KGM31MR71E154JU CAD Models
KGM31MR71E154JU Part Data Attributes
|
KGM31MR71E154JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31MR71E154JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31MR71E154JU
This table gives cross-reference parts and alternative options found for KGM31MR71E154JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31MR71E154JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL1206X7R154JS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Quantic UTC | KGM31MR71E154JU vs CL1206X7R154JS |
1206B154J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154JU vs 1206B154J250S |
CL1206X7R154JW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Quantic UTC | KGM31MR71E154JU vs CL1206X7R154JW |
1206B154J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154JU vs 1206B154J250CT |
FS063C154JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71E154JU vs FS063C154JQX4A |
CL1206X7R154JPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Quantic UTC | KGM31MR71E154JU vs CL1206X7R154JPT |
FS063C154JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71E154JU vs FS063C154JAZ4A |
FS063C154J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71E154JU vs FS063C154J4Z2A |
1206B154J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154JU vs 1206B154J250CB |
FS063C154JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71E154JU vs FS063C154JQZ4A |