Part Details for KGM31MR71H154MU by Kyocera AVX Components
Overview of KGM31MR71H154MU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31MR71H154MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31MR71H154MUTR-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0753 | Buy Now |
DISTI #
KGM31MR71H154MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71H154MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31MR71H154MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71H154MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 | Buy Now |
DISTI #
581-KGM31MR71H154MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .15uF X7R 1206 2 0% RoHS: Compliant | 0 |
|
$0.0560 / $0.0650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0552 | Buy Now |
DISTI #
KGM31MR71H154MU
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, X7R, ±20%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0187 | RFQ |
DISTI #
KGM31MR71H154MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71H154MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31MR71H154MU
KGM31MR71H154MU CAD Models
KGM31MR71H154MU Part Data Attributes
|
KGM31MR71H154MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31MR71H154MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31MR71H154MU
This table gives cross-reference parts and alternative options found for KGM31MR71H154MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31MR71H154MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C154MZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZJ3AA3 |
BC065C154MZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZT1AA2 |
AP065C154MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31MR71H154MU vs AP065C154MQZ4A |
BC065C154MZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZB6SA1 |
BC065C154MZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZB1AA3 |
BC065C154MZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZJ9SA1 |
1206B154M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71H154MU vs 1206B154M500CT |
1206B154M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71H154MU vs 1206B154M500ST |
BC065C154MZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZJ9AA3 |
BC065C154MZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71H154MU vs BC065C154MZB1SA3 |