Part Details for KGM31TCG1E682GU by Kyocera AVX Components
Overview of KGM31TCG1E682GU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31TCG1E682GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TCG1E682GUTR-ND
|
DigiKey | CAP CER 6800PF 25V C0G/NP0 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3360 | Buy Now |
DISTI #
581-KGM31TCG1E682GU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 1206 2% RoHS: Compliant | 0 |
|
$0.2890 / $0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2890 | Buy Now |
DISTI #
KGM31TCG1E682GU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 1206 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2860 / $0.3410 | Buy Now |
DISTI #
12063A682GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31TCG1E682GU NEW GLOBAL PN 25V 6800pF C0G 1206 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2860 / $0.3360 | Buy Now |
DISTI #
KGM31TCG1E682GU
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 25V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1100 | RFQ |
DISTI #
KGM31TCG1E682GU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 25 V, � 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TCG1E682GU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31TCG1E682GU
KGM31TCG1E682GU CAD Models
KGM31TCG1E682GU Part Data Attributes
|
KGM31TCG1E682GU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TCG1E682GU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31TCG1E682GU
This table gives cross-reference parts and alternative options found for KGM31TCG1E682GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31TCG1E682GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31CG682G25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | Cal-Chip Electronics | KGM31TCG1E682GU vs GMC31CG682G25NTD |