Part Details for KGM31TCG2A332KU by Kyocera AVX Components
Overview of KGM31TCG2A332KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31TCG2A332KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TCG2A332KUCT-ND
|
DigiKey | CAP CER 3300PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 / $0.3200 | Buy Now |
DISTI #
KGM31TCG2A332KU
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 10% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31TCG2A332KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 | Buy Now |
DISTI #
KGM31TCG2A332KU
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 10% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31TCG2A332KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31TCG2A332KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0475 | Buy Now |
Part Details for KGM31TCG2A332KU
KGM31TCG2A332KU CAD Models
KGM31TCG2A332KU Part Data Attributes
|
KGM31TCG2A332KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TCG2A332KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |