Part Details for KGM31TR72D392MU by Kyocera AVX Components
Overview of KGM31TR72D392MU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM31TR72D392MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TR72D392MUCT-ND
|
DigiKey | CAP CER 3900PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7340 In Stock |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
581-KGM31TR72D392MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3900pF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0450 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0198 | Buy Now |
DISTI #
12062C392MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31TR72D392MU NEW GLOBAL PN 200V 3900pF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0540 / $0.0570 | Buy Now |
Part Details for KGM31TR72D392MU
KGM31TR72D392MU CAD Models
KGM31TR72D392MU Part Data Attributes:
|
KGM31TR72D392MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TR72D392MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |