Part Details for KGM31VCG1H392FU by Kyocera AVX Components
Overview of KGM31VCG1H392FU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VCG1H392FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VCG1H392FUCT-ND
|
DigiKey | CAP CER 3900PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
581-KGM31VCG1H392FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.3860 / $0.4070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
12065A392FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VCG1H392FU NEW GLOBAL PN 50V 3900pF C0G 1206 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.3980 | Buy Now |
DISTI #
KGM31VCG1H392FU
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 50V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1640 | RFQ |
DISTI #
KGM31VCG1H392FU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG1H392FU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |