There are no models available for this part yet.
Overview of KGM31VCG1H392JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM31VCG1H392JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31VCG1H392JUCT-ND
|
DigiKey | CAP CER 3900PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9303 In Stock |
|
$0.0622 / $0.3700 | Buy Now | |
DISTI #
KGM31VCG1H392JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG1H392JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0573 | Buy Now | |
DISTI #
KGM31VCG1H392JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG1H392JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM31VCG1H392JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0610 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0536 | Buy Now | ||
DISTI #
12065A392JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VCG1H392JU NEW GLOBAL PN 50V 3900pF A 581-KGM31VCG1H392JU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0660 / $0.0820 | Buy Now | |
DISTI #
KGM31VCG1H392JU
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0478 | RFQ | |
DISTI #
KGM31VCG1H392JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG1H392JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31VCG1H392JU by Kyocera AVX Components
Part Data Attributes for KGM31VCG1H392JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.22 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31VCG1H392JU
This table gives cross-reference parts and alternative options found for KGM31VCG1H392JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31VCG1H392JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31M5C1H392JD01K | CAPACITOR, CERAMIC, 50V, C0G, 0.0039uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31VCG1H392JU vs GRM31M5C1H392JD01K |
GRM31M5C1H392JD01B | CAPACITOR, CERAMIC, 50V, C0G, 0.0039uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31VCG1H392JU vs GRM31M5C1H392JD01B |
GRM31M5C1H392JD01L | CAPACITOR, CERAMIC, 50V, C0G, 0.0039uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31VCG1H392JU vs GRM31M5C1H392JD01L |