Part Details for KGM31VCG2H391JU by Kyocera AVX Components
Overview of KGM31VCG2H391JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VCG2H391JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VCG2H391JUCT-ND
|
DigiKey | CAP CER 390PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3890 In Stock |
|
$0.1965 / $0.7200 | Buy Now |
DISTI #
KGM31VCG2H391JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 500 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H391JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31VCG2H391JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 500 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H391JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
581-KGM31VCG2H391JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 390pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.1980 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31VCG2H391JU
|
TME | Capacitor: ceramic, MLCC, 390pF, 500V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0478 | RFQ |
DISTI #
KGM31VCG2H391JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 500 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H391JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |