Part Details for KGM31VR71C334KU by Kyocera AVX Components
Overview of KGM31VR71C334KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VR71C334KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VR71C334KUCT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8186 In Stock |
|
$0.0475 / $0.3300 | Buy Now |
DISTI #
KGM31VR71C334KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C334KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
KGM31VR71C334KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C334KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM31VR71C334KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .33uF X7R 1206 1 0% RoHS: Compliant | 0 |
|
$0.0470 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0465 | Buy Now |
DISTI #
1206YC334KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VR71C334KU NEW GLOBAL PN 16V 0.33uF A 581-KGM31VR71C334KU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0450 / $0.0470 | Buy Now |
DISTI #
KGM31VR71C334KU
|
TME | Capacitor: ceramic, MLCC, 330nF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0325 | RFQ |
DISTI #
KGM31VR71C334KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C334KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31VR71C334KU
KGM31VR71C334KU CAD Models
KGM31VR71C334KU Part Data Attributes
|
KGM31VR71C334KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31VR71C334KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31VR71C334KU
This table gives cross-reference parts and alternative options found for KGM31VR71C334KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31VR71C334KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31MR71C334KD01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31VR71C334KU vs GRM31MR71C334KD01L |
GRM31MR71C334KA01L | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | KGM31VR71C334KU vs GRM31MR71C334KA01L |
KGM31VR71C334KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31VR71C334KU vs KGM31VR71C334KL |
GRM31MR71C334KA01K | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | KGM31VR71C334KU vs GRM31MR71C334KA01K |
MCH313C334KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | ROHM Semiconductor | KGM31VR71C334KU vs MCH313C334KQ |
MCH313C334KP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | ROHM Semiconductor | KGM31VR71C334KU vs MCH313C334KP |
GRM31MR71C334KD01K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31VR71C334KU vs GRM31MR71C334KD01K |
CS3216X7R334K160NBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samwha Electronics | KGM31VR71C334KU vs CS3216X7R334K160NBE |
CS3216X7R334K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samwha Electronics | KGM31VR71C334KU vs CS3216X7R334K160NRE |