There are no models available for this part yet.
Overview of KGM32ECG1H222JL by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM32ECG1H222JL by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG1H222JLTR-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 1210 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2360 | Buy Now | |
DISTI #
KGM32ECG1H222JL
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG1H222JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1850 | Buy Now | |
DISTI #
581-KGM32ECG1H222JL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1210 5% RoHS: Compliant | 0 |
|
$0.2220 / $0.2270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now | ||
DISTI #
KGM32ECG1H222JL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG1H222JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |