Part Details for KGM32ECG1H682FU by Kyocera AVX Components
Overview of KGM32ECG1H682FU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ECG1H682FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG1H682FUTR-ND
|
DigiKey | CAP CER 6800PF 50V C0G/NP0 1210 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now |
DISTI #
12105A682FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG1H682FU NEW GLOBAL PN 50V 6800pF C0G 1210 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7440 | Buy Now |