Part Details for KGM32ECG2A222GU by Kyocera AVX Components
Overview of KGM32ECG2A222GU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ECG2A222GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG2A222GUCT-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4425 / $1.6500 | Buy Now |
DISTI #
KGM32ECG2A222GU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2A222GU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32ECG2A222GU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2A222GU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
581-KGM32ECG2A222GU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 2% RoHS: Compliant | 0 |
|
$0.4220 / $0.4720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3180 | Buy Now |