Part Details for KGM32ECG2A222JL by Kyocera AVX Components
Overview of KGM32ECG2A222JL by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ECG2A222JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32ECG2A222JL
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2A222JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
581-KGM32ECG2A222JL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 5% RoHS: Compliant | 0 |
|
$0.2140 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |