Part Details for KGM32ECG2D222JU by Kyocera AVX Components
Overview of KGM32ECG2D222JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ECG2D222JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG2D222JUCT-ND
|
DigiKey | CAP CER 2200PF 200V C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1151 In Stock |
|
$0.3016 / $0.9900 | Buy Now |
DISTI #
KGM32ECG2D222JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2D222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2544 | Buy Now |
DISTI #
KGM32ECG2D222JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2D222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM32ECG2D222JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF C0G 1210 5% RoHS: Compliant | 0 |
|
$0.2620 / $0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
DISTI #
KGM32ECG2D222JU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 200V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.2660 | RFQ |
DISTI #
KGM32ECG2D222JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 200 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2D222JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32ECG2D222JU
KGM32ECG2D222JU CAD Models
KGM32ECG2D222JU Part Data Attributes
|
KGM32ECG2D222JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32ECG2D222JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CERAMIC CAPACITOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CERAMIC CAPACITOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32ECG2D222JU
This table gives cross-reference parts and alternative options found for KGM32ECG2D222JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32ECG2D222JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102A222JA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JA72A |
12102A222JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JAT9A |
12102A222JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JAT4A |
12102A222JAT2A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JAT2A |
12102A222JA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JA79A |
1210CG222J201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Fenghua (HK) Electronics Ltd | KGM32ECG2D222JU vs 1210CG222J201CB |
GMC32CG222J200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM32ECG2D222JU vs GMC32CG222J200NT |
12102A222JA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, | Kyocera AVX Components | KGM32ECG2D222JU vs 12102A222JA12A |
GMC32CG222J200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1210, | Cal-Chip Electronics | KGM32ECG2D222JU vs GMC32CG222J200NTD |