There are no models available for this part yet.
Overview of KGM32HR72D104MU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM32HR72D104MU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM32HR72D104MUCT-ND
|
DigiKey | CAP CER 0.1UF 200V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2687 In Stock |
|
$0.1451 / $0.7100 | Buy Now | |
DISTI #
KGM32HR72D104MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32HR72D104MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM32HR72D104MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32HR72D104MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 | Buy Now | |
DISTI #
581-KGM32HR72D104MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .1uF X7R 1210 20% RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1411 | Buy Now | ||
DISTI #
12102C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32HR72D104MU NEW GLOBAL PN 200V .1uF A 581-KGM32HR72D104MU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0850 / $0.1190 | Buy Now | |
DISTI #
KGM32HR72D104MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32HR72D104MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM32HR72D104MU by Kyocera AVX Components
Part Data Attributes for KGM32HR72D104MU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for KGM32HR72D104MU
This table gives cross-reference parts and alternative options found for KGM32HR72D104MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32HR72D104MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZF0104MT6 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGM32HR72D104MU vs AC13ZF0104MT6 |
AC13ZF0104MT5 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGM32HR72D104MU vs AC13ZF0104MT5 |
AN13ZF0104MT3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | KGM32HR72D104MU vs AN13ZF0104MT3 |
AN13ZF0104M2L | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | KGM32HR72D104MU vs AN13ZF0104M2L |
AD13ZF0104M2Y | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGM32HR72D104MU vs AD13ZF0104M2Y |
AC13ZF0104MT3 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGM32HR72D104MU vs AC13ZF0104MT3 |
AN13ZF0104MT5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | KGM32HR72D104MU vs AN13ZF0104MT5 |
AN13ZF0104MT6 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | KGM32HR72D104MU vs AN13ZF0104MT6 |
G1210R104MNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Walsin Technology Corporation | KGM32HR72D104MU vs G1210R104MNB |
AC13ZF0104M2K | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGM32HR72D104MU vs AC13ZF0104M2K |