Part Details for KGM32KV51C106ZU by Kyocera AVX Components
Overview of KGM32KV51C106ZU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM32KV51C106ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32KV51C106ZU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1210 +80-20% RoHS: Compliant | 0 |
|
$0.7570 / $0.8180 | Order Now |
DISTI #
V36:1790_10675861
|
Arrow Electronics | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2338 | Americas - 4000 |
|
$0.3432 / $0.3837 | Buy Now |
DISTI #
P40:2555_16829937
|
Arrow Electronics | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Europe - 2000 |
|
$0.2278 / $0.3338 | Buy Now |
DISTI #
V72:2272_10675861
|
Arrow Electronics | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 566 |
|
$0.3875 / $0.3910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1952 | Buy Now |
DISTI #
1210YG106ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32KV51C106ZU NW GLOB PN 16V 10uF Y5V 1210 +/-20%, 80%0% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 68000 In Stock |
|
$0.2570 | Buy Now |
DISTI #
KGM32KV51C106ZU
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, Y5V, -20÷80%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.2130 | RFQ |
DISTI #
KGM32KV51C106ZU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32KV51C106ZU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32KV51C106ZU
KGM32KV51C106ZU CAD Models
KGM32KV51C106ZU Part Data Attributes
|
KGM32KV51C106ZU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32KV51C106ZU
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |