Part Details for KGM32LR72D224KU by Kyocera AVX Components
Overview of KGM32LR72D224KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM32LR72D224KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32LR72D224KUCT-ND
|
DigiKey | CAP CER 0.22UF 200V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5690 In Stock |
|
$0.1351 / $0.6000 | Buy Now |
DISTI #
581-KGM32LR72D224KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .22uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.1350 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1283 | Buy Now |
DISTI #
12102C224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR72D224KU NEW GLOBAL PN 200V 0.22uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1770 | Buy Now |
DISTI #
KGM32LR72D224KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .22uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1560 | Buy Now |
DISTI #
KGM32LR72D224KU
|
TME | Capacitor: ceramic, MLCC, 220nF, 200V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1730 | RFQ |
DISTI #
KGM32LR72D224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72D224KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32LR72D224KU
KGM32LR72D224KU CAD Models
KGM32LR72D224KU Part Data Attributes
|
KGM32LR72D224KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR72D224KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |