There are no models available for this part yet.
Overview of KGM43BCG1H472FV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM43BCG1H472FV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM43BCG1H472FV
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BCG1H472FV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6138 | Buy Now | |
DISTI #
KGM43BCG1H472FV
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BCG1H472FV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6420 | Buy Now | ||
DISTI #
18125A472FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG1H472FV NEW GLOBAL PN 50V 4700pF A 581-KGM43BCG1H472FV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.6700 / $0.7210 | Buy Now | |
DISTI #
KGM43BCG1H472FV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BCG1H472FV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM43BCG1H472FV by Kyocera AVX Components
Part Data Attributes for KGM43BCG1H472FV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for KGM43BCG1H472FV
This table gives cross-reference parts and alternative options found for KGM43BCG1H472FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43BCG1H472FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125A472FA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43BCG1H472FV vs 18125A472FA14A |
LD125A472FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43BCG1H472FV vs LD125A472FAB4A |
18125A472FAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM43BCG1H472FV vs 18125A472FAT2A |
18125A472FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43BCG1H472FV vs 18125A472FAT4A |