Part Details for KGM43BR72D104MV by Kyocera AVX Components
Overview of KGM43BR72D104MV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43BR72D104MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43BR72D104MV
|
Avnet Americas | Cap Ceramic 0.1uF 200V X7R 20% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43BR72D104MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 | Buy Now |
DISTI #
KGM43BR72D104MV
|
Avnet Americas | Cap Ceramic 0.1uF 200V X7R 20% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43BR72D104MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
18122C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BR72D104MV NEW GLOBAL PN 200V .1uF A 581-KGM43BR72D104MV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3290 / $0.4210 | Buy Now |
DISTI #
KGM43BR72D104MV
|
Avnet Abacus | (Alt: KGM43BR72D104MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM43BR72D104MV
KGM43BR72D104MV CAD Models
KGM43BR72D104MV Part Data Attributes
|
KGM43BR72D104MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43BR72D104MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43BR72D104MV
This table gives cross-reference parts and alternative options found for KGM43BR72D104MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43BR72D104MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC43X7R104M200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Cal-Chip Electronics | KGM43BR72D104MV vs GMC43X7R104M200NTD |
18122C104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM43BR72D104MV vs 18122C104MAT2A |
18122C104MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43BR72D104MV vs 18122C104MAZ4A |
GMC43X7R104M200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM43BR72D104MV vs GMC43X7R104M200NT |