There are no models available for this part yet.
Overview of KGM43FCG3D561JV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM43FCG3D561JV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now | ||
DISTI #
1812GA561JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3D561JV NEW GLOBAL PN 2kV 560pF A 581-KGM43FCG3D561JV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4190 / $0.4510 | Buy Now |
CAD Models for KGM43FCG3D561JV by Kyocera AVX Components
Part Data Attributes for KGM43FCG3D561JV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.21 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for KGM43FCG3D561JV
This table gives cross-reference parts and alternative options found for KGM43FCG3D561JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FCG3D561JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GA561JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JAT2A |
CHV1812A2K0561JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812, | Cal-Chip Electronics | KGM43FCG3D561JV vs CHV1812A2K0561JCT |
1812GA561JA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JA12A |
VJ1812A561JBFAT4X | Capacitor, Ceramic, Chip, General Purpose, 560pF, 2000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | KGM43FCG3D561JV vs VJ1812A561JBFAT4X |
1812GA561JA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JA14A |
1812GA561JAT3A | Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812 | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JAT3A |
1812GA561JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JAT4A |
1812GA561JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JAZ4A |
1812GA561JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43FCG3D561JV vs 1812GA561JAZ2A |
CHV1812N2K0561JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | KGM43FCG3D561JV vs CHV1812N2K0561JCT |