Part Details for KGM43FR71H684KV by Kyocera AVX Components
Overview of KGM43FR71H684KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FR71H684KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM43FR71H684KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .68uF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.4890 / $1.4500 | Order Now |
DISTI #
V36:1790_10676938
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2322 | Americas - 1000 |
|
$0.1993 / $0.2095 | Buy Now |
DISTI #
V72:2272_10676938
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 Container: Cut Strips | Americas - 251 |
|
$0.2116 / $0.2415 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1607 | Buy Now |
DISTI #
18125C684KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43FR71H684KV 50V 0.68uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2800 / $0.2910 | Buy Now |
DISTI #
KGM43FR71H684KV
|
TME | Capacitor: ceramic, MLCC, 680nF, 50V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1500 | RFQ |
DISTI #
KGM43FR71H684KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR71H684KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43FR71H684KV
KGM43FR71H684KV CAD Models
KGM43FR71H684KV Part Data Attributes:
|
KGM43FR71H684KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FR71H684KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43FR71H684KV
This table gives cross-reference parts and alternative options found for KGM43FR71H684KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FR71H684KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y684KBAAT4X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | KGM43FR71H684KV vs VJ1812Y684KBAAT4X |
GMC43X7R684K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Cal-Chip Electronics | KGM43FR71H684KV vs GMC43X7R684K50NTD |