Part Details for KGM43FR73A103KV by Kyocera AVX Components
Overview of KGM43FR73A103KV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FR73A103KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM43FR73A103KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .01uF X7R 1812 10% RoHS: Compliant | 1739 |
|
$0.1320 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
1812AC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43FR73A103KV 1kV 0.01uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 125000 In Stock |
|
$0.1330 / $0.1550 | Buy Now |
DISTI #
KGM43FR73A103KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .01uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1510 | Buy Now |
DISTI #
KGM43FR73A103KV
|
TME | Capacitor: ceramic, MLCC, 10nF, 1kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.0576 | RFQ |
DISTI #
KGM43FR73A103KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR73A103KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 100000 |
|
Buy Now |
Part Details for KGM43FR73A103KV
KGM43FR73A103KV CAD Models
KGM43FR73A103KV Part Data Attributes
|
KGM43FR73A103KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FR73A103KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43FR73A103KV
This table gives cross-reference parts and alternative options found for KGM43FR73A103KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FR73A103KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF43FR73A103KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FR73A103KV vs KGF43FR73A103KV |
KGM43FR73A103KS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FR73A103KV vs KGM43FR73A103KS |
KGF43FR73A103KS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FR73A103KV vs KGF43FR73A103KS |