Part Details for KGM43JR71C106KV by Kyocera AVX Components
Overview of KGM43JR71C106KV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43JR71C106KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM43JR71C106KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.6880 / $0.8800 | Order Now |
DISTI #
V72:2272_10677689
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 132 |
|
$0.5139 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
1812YC106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR71C106KV NEW GLOBAL PN 16V 10uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11500 In Stock |
|
$0.4410 / $0.5550 | Buy Now |
DISTI #
KGM43JR71C106KV
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.4850 | RFQ |
DISTI #
KGM43JR71C106KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR71C106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43JR71C106KV
KGM43JR71C106KV CAD Models
KGM43JR71C106KV Part Data Attributes
|
KGM43JR71C106KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43JR71C106KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43JR71C106KV
This table gives cross-reference parts and alternative options found for KGM43JR71C106KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43JR71C106KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812YC106KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43JR71C106KV vs 1812YC106KA79A |