Part Details for KGM43JR72D105KV by Kyocera AVX Components
Overview of KGM43JR72D105KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43JR72D105KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43JR72D105KV
|
Avnet Americas | Cap Ceramic 1uF 200V X7R 10% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43JR72D105KV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6822 | Buy Now |
DISTI #
581-KGM43JR72D105KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1812 10 % RoHS: Compliant | 1257 |
|
$0.9410 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
18122C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72D105KV NEW GLOBAL PN 200V 1uF X A 581-KGM43JR72D105KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
KGM43JR72D105KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1812 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
KGM43JR72D105KV
|
TME | Capacitor: ceramic, MLCC, 1uF, 200V, X7R, ±10%, SMD, 1812 Min Qty: 1 | 999 |
|
$0.1880 / $0.9890 | Buy Now |
DISTI #
KGM43JR72D105KV
|
Avnet Abacus | Cap Ceramic 1uF 200V X7R 10% SMD 1812 125�C Embossed T/R - Tape and Reel (Alt: KGM43JR72D105KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 14500 |
|
Buy Now |
Part Details for KGM43JR72D105KV
KGM43JR72D105KV CAD Models
KGM43JR72D105KV Part Data Attributes
|
KGM43JR72D105KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43JR72D105KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43JR72D105KV
This table gives cross-reference parts and alternative options found for KGM43JR72D105KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43JR72D105KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18122C105KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KA74A |
18122C105KA79A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KA79A |
18122C105KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KA72A |
18122C105KAT9A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KAT9A |
18122C105KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KAZ4A |
MA1812XR-105K-201G | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Prosperity Dielectrics Co Ltd | KGM43JR72D105KV vs MA1812XR-105K-201G |
18122C105KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KAZ2A |
18122C105KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | Kyocera AVX Components | KGM43JR72D105KV vs 18122C105KAT4A |