Part Details for KGM43JR73D822KV by Kyocera AVX Components
Overview of KGM43JR73D822KV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43JR73D822KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43JR73D822KV
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43JR73D822KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43JR73D822KV
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43JR73D822KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4142 | Buy Now |
DISTI #
581-KGM43JR73D822KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 8200pF X7R 181 2 10% RoHS: Compliant | 0 |
|
$0.0940 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
1812GC822KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR73D822KV NEW GLOBAL PN 2KV 8200pF A 581-KGM43JR73D822KV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.0900 / $0.1300 | Buy Now |
DISTI #
KGM43JR73D822KV
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1000 | RFQ |
Part Details for KGM43JR73D822KV
KGM43JR73D822KV CAD Models
KGM43JR73D822KV Part Data Attributes
|
KGM43JR73D822KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43JR73D822KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43JR73D822KV
This table gives cross-reference parts and alternative options found for KGM43JR73D822KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43JR73D822KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC822K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822K4T3A |
1812GC822KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822KA11A |
1812GC822KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822KAZ4A |
1812GC822K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822K4Z4A |
1812GC822KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822KAZ2A |
202S43W822KF4E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP, LEAD FREE | Johanson Dielectrics Inc | KGM43JR73D822KV vs 202S43W822KF4E |
1812GC822K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43JR73D822KV vs 1812GC822K4Z1A |
202S43W822KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Johanson Dielectrics Inc | KGM43JR73D822KV vs 202S43W822KV6 |
202S43W822KV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Johanson Dielectrics Inc | KGM43JR73D822KV vs 202S43W822KV4E-RC |
202S43W822KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | KGM43JR73D822KV vs 202S43W822KV6U |