Part Details for KGM44CR72J154MV by Kyocera AVX Components
Overview of KGM44CR72J154MV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM44CR72J154MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM44CR72J154MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .15uF X7R 1825 20% RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
DISTI #
1825CC154MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR72J154MV NEW GLOBAL PN 630V .15uF X7R 1825 20% HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7320 | Buy Now |
Part Details for KGM44CR72J154MV
KGM44CR72J154MV CAD Models
KGM44CR72J154MV Part Data Attributes
|
KGM44CR72J154MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44CR72J154MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |